MP3414AGJ-P

Monolithic Power Systems (MPS)
946-MP3414AGJ-P
MP3414AGJ-P

Mfr.:

Description:
Switching Voltage Regulators 3A 1MHz Sync StepUp Conv w/Output Discon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 753

Stock:
753 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,56 € 2,56 €
1,67 € 16,70 €
1,53 € 38,25 €
1,34 € 134,00 €
Full Reel (Order in multiples of 500)
0,903 € 451,50 €
0,86 € 860,00 €
0,838 € 2.095,00 €
0,829 € 4.145,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,35 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP3414AGJ-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 3A 1MHz Sync StepUp Conv w/Output Discon

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-8
Boost
2 V to 5.5 V
3 A
1 Output
1.8 V
5.5 V
22 uA
1 MHz
- 40 C
+ 125 C
MP3414A
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 1.8 V to 5.5 V
Operating Supply Current: 22 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: Synchronous Step-Up Converter
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

MP3414A Synchronous Step-Up Converters

Monolithic Power Systems (MPS) MP3414A Synchronous Step-Up Converters are high-efficiency, current-mode converters with output disconnect. These modules feature an integrated power MOSFET that supports up to 5.5V output and a peak switching current above 3A. The series provides inrush current limiting and output short-circuit protection (SCP). An integrated P-channel synchronous rectifier improves efficiency and eliminates the need for an external Schottky diode. The PMOS disconnects the output from the input when the MP3414A shuts down. The output disconnect function enables the output to be discharged completely, allowing the MP3414A to draw a supply current of under 1μA in shutdown mode. The 1MHz switching frequency allows small external components while the internal compensation and soft-start minimize the external component count. MPS MP3414A Synchronous Step-Up Converters come in a small 8-pin TSOT23 package.