MP3398EGS-P

Monolithic Power Systems (MPS)
946-MP3398EGS-P
MP3398EGS-P

Mfr.:

Description:
Switching Controllers 4-String, Max 400mA/String, 80V Return,Step-Up, WLED Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 460

Stock:
460 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,37 € 5,37 €
4,45 € 44,50 €
3,95 € 98,75 €
3,90 € 390,00 €
3,17 € 792,50 €
Full Reel (Order in multiples of 500)
1,38 € 690,00 €
1,32 € 1.320,00 €
1,28 € 3.200,00 €
1,27 € 6.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Boost
4 Output
382 kHz
Adjustable
400 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Output Type: Open Drain
Product: LED Lighting Drivers
Product Type: Switching Controllers
Series: MP3398E
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99