MP3352DQ-LF-Z

Monolithic Power Systems (MPS)
946-MP3352DQLFZ
MP3352DQ-LF-Z

Mfr.:

Description:
Display Drivers & Controllers 2A 60V Xenon Flash Charger

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,831 € 4.155,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Display Drivers & Controllers
RoHS:  
MP3352
Charge Management
- 40 C
+ 85 C
SMD/SMT
QFN-16
Reel
Brand: Monolithic Power Systems (MPS)
Maximum Output Current: 2.5 A
Operating Frequency: 400 kHz
Operating Supply Current: 1 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 5000
Subcategory: Driver ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
MONOLITHIC POWER SYSTEMS (MPS)