MP3336AGC-Z

Monolithic Power Systems (MPS)
946-MP3336AGC-Z
MP3336AGC-Z

Mfr.:

Description:
LED Lighting Driver ICs Dual-Channel, Flash LED Driver with 2A/Ch and I2C Interface.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.364

Stock:
2.364 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
0,886 € 8,86 €
0,802 € 20,05 €
0,71 € 71,00 €
0,667 € 166,75 €
0,641 € 320,50 €
0,617 € 617,00 €
Full Reel (Order in multiples of 3000)
0,592 € 1.776,00 €
0,579 € 3.474,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
2 Output
Boost
2 A
WLCSP-20
5.5 V
2.7 V
1 MHz, 2 MHz, 3 MHz, 4 MHz
5 V
MP3336A
- 40 C
+ 125 C
I2C Control
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.7 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Pd - Power Dissipation: 2.3 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 1.5 mA
Type: DC/DC Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MP3336 Dual-Channel Flash LED Drivers

Monolithic Power Systems (MPS) MP3336 Dual-Channel Flash LED Drivers drive up to 2A in flash mode for each LED and operate with a selectable 1MHz to 4MHz switching frequency. These LED drivers use a synchronous, current-mode PWM boost converter to regulate the LED current with two high-current sources. MPS MP3336 Dual-Channel Flash LED Drivers are ideal for use in smartphones with cameras to improve the image and video quality in low-light environments.