MP3332GC-P

Monolithic Power Systems (MPS)
946-MP3332GC-P
MP3332GC-P

Mfr.:

Description:
LED Lighting Driver ICs Dual Channel LED Photo Flash Driver

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,01 € 2,01 €
1,50 € 15,00 €
1,32 € 33,00 €
1,23 € 123,00 €
1,12 € 280,00 €
Full Reel (Order in multiples of 500)
0,755 € 377,50 €
0,718 € 718,00 €
0,697 € 1.742,50 €
0,686 € 3.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
RoHS:  
2 Output
Boost
1.5 A
WLCSP-16
5.5 V
2.7 V
1 MHz
MP3332
- 40 C
+ 125 C
I2C Control
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimming: PWM
Input Voltage: 2.7 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Pd - Power Dissipation: 1.47 W
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Type: Flash LED Driver
Unit Weight: 177 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MP3332 Dual Channel LED Photo Flash Drivers

Monolithic Power Systems (MPS) MP3332 Dual Channel LED Photo Flash Drivers are ideal for high-resolution cameras on smartphones. The compact drivers are highly efficient at improving the image and video quality in low-light environments. A synchronous boost converter operates at 1MHz to 4MHz for higher efficiency and an optimized solution for smaller PCB spaces. The MP3332 features a standard I2C interface, dual-LED channels, high-power density, and multiple protection features. The LED lighting drivers support flash, assist, torch, indicator, and 5VDC modes. Applications for MPS MP3332 Dual Channel LED Photo Flash Drivers include LED flash for smartphones, cameras for tablets, and digital still cameras.