MP3326AGRE-Z

Monolithic Power Systems (MPS)
946-MP3326AGRE-Z
MP3326AGRE-Z

Mfr.:

Description:
LED Lighting Driver ICs 16 Channels,80mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,51 € 7.550,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,10 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
RoHS:  
16 Output
PWM
80 mA
QFN-24
16 V
4.5 V
220 Hz, 250 Hz, 280 Hz, 330 Hz, 1 MHz
MP3326A
- 40 C
+ 125 C
10 Addresses Configurable via an External Resistor, 6-Bit Analog Dimming, 12-Bit PWM Dimming, Digital Interface, Fault Indicator, LED Current Configured via an External Resistor, LED Open Protection, LED Short Protection, Over-Temperature Protection, Refresh Signal Output, UVLO Protection
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimming: Analog, PWM
For Use With: General Displays, Instruments Clusters, LED Backlighting, LED Indicators, RGB Drivers
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Pd - Power Dissipation: 2.97 W
Product: RGB LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 5000
Subcategory: Driver ICs
Type: 16-Channel LED Driver with Digital Interface
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000