MP3313GC-P

Monolithic Power Systems (MPS)
946-MP3313GC-P
MP3313GC-P

Mfr.:

Description:
LED Lighting Driver ICs 3-Channel, Max 38V Output,Linear/Exponential, Analog Dimming,Step-Up WLED Driver with I2C
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
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,11 € 2,11 €
1,36 € 13,60 €
1,21 € 30,25 €
1,01 € 101,00 €
0,946 € 236,50 €
Full Reel (Order in multiples of 500)
0,696 € 348,00 €
0,642 € 642,00 €
0,634 € 2.536,00 €
0,617 € 4.936,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
RoHS:  
3 Output
Boost
25 mA
WLCSP-12
5.5 V
2.7 V
500 kHz, 1 MHz
MP3313
- 40 C
+ 125 C
Brightness Control/Dimming
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Dimming: With Dimming
Input Voltage: 3.6 V
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Pd - Power Dissipation: 1.14 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Supply Current - Max: 2.7 mA
Type: LED Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.