MP2965GQK-0000-P

Monolithic Power Systems (MPS)
946-MP2965GQK-0000-P
MP2965GQK-0000-P

Mfr.:

Description:
Power Management Specialised - PMIC Dual-Loop, Digital, Multi-Phase Controller with PMBus Interface for VR13.HC/AVSBUS

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Specialised - PMIC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MP2965
Controller
SMD/SMT
QFN-48
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage Range: 3 V to 3.6 V
Pd - Power Dissipation: 3.4 W
Product: Multi Phase Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000