MP2932GQK-LF-Z

Monolithic Power Systems (MPS)
946-MP2932GQK-LF-Z
MP2932GQK-LF-Z

Mfr.:

Description:
Switching Controllers 6-Phase PWM Cntrlr w/8-Bit DAC code

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,91 € 9.550,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
1 Output
250 kHz
- 40 C
+ 85 C
SMD/SMT
QFN-48
Reel
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Operating Supply Current: 18 mA
Operating Supply Voltage: 5 V
Product: PWM Controllers
Product Type: Switching Controllers
Series: MP2932
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.