MP2908AGF-P

Monolithic Power Systems (MPS)
946-MP2908AGF-P
MP2908AGF-P

Mfr.:

Description:
Switching Controllers 4V-60V Input Current Sync Step-Down Cntrl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,59 € 795,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,43 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2908AGF-Z
Monolithic Power Systems (MPS)
Switching Controllers 4V-60V Input Current Sync Step-Down Cntrl

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
1 MHz
99.5 %
24 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-EP-20
Reel
Brand: Monolithic Power Systems (MPS)
Description/Function: High voltage, synchronous step down controller
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 750 uA
Operating Supply Voltage: 4 V to 60 V
Output Type: Open Drain
Product: Switching Controllers
Product Type: Switching Controllers
Series: MP2908A
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.