MP28600GTF-P

Monolithic Power Systems (MPS)
946-MP28600GTF-P
MP28600GTF-P

Mfr.:

Description:
Switching Voltage Regulators Ultra-Low 600nA Quiescent Current, Down to 0.1V VIN, Synchronous Boost Converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
0,937 € 9,37 €
0,849 € 21,23 €
0,753 € 75,30 €
0,707 € 176,75 €
0,663 € 331,50 €
0,649 € 649,00 €
0,606 € 1.515,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
SOT-563-6
Boost
2.5 V to 5.25 V
1 Output
100 mV
5.25 V
600 nA
800 kHz
- 40 C
+ 125 C
Brand: Monolithic Power Systems (MPS)
Input Voltage: 100 mV to 5.25 V
Load Regulation: Regulated
Operating Supply Current: 100 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.