MP28300GG-P

Monolithic Power Systems (MPS)
946-MP28300GG-P
MP28300GG-P

Mfr.:

Description:
Switching Voltage Regulators Ultra-Low 500nA Iq, Wide Input 2V-5.5V, 300mA Step-Down Regulator plus 100mA LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,39 € 2,39 €
1,56 € 15,60 €
1,41 € 35,25 €
1,19 € 119,00 €
1,12 € 280,00 €
Full Reel (Order in multiples of 500)
0,82 € 410,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
QFN-12
Buck
300 mA
2 Output
2 V
5.5 V
500 nA
1.5 MHz
- 40 C
+ 125 C
MP28300
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage: 2 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Step-Down Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99