MP28200GG-Z

Monolithic Power Systems (MPS)
946-MP28200GG-Z
MP28200GG-Z

Mfr.:

Description:
Voltage Regulators - Switching Regulators Ultra-Low 500nA Iq, High Efficiency,Wide Input 2V-5.5V, 1.5MHz,200mA, Step-Down Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.454

Stock:
11.454 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,05 € 1,05 €
0,759 € 7,59 €
0,686 € 17,15 €
0,607 € 60,70 €
0,569 € 142,25 €
0,546 € 273,00 €
0,507 € 507,00 €
Full Reel (Order in multiples of 5000)
0,47 € 2.350,00 €
0,469 € 4.690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,22 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP28200GG-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators Ultra-Low 500nA Iq, High Efficiency,Wide Input 2V-5.5V, 1.5MHz,200mA, Step-Down Regulator

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
QFN-12
Buck
200 mA
1 Output
2 V
5.5 V
500 nA
1.5 MHz
- 40 C
+ 125 C
MP28200
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 2 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99