MP2797DFP-0002-T

Monolithic Power Systems (MPS)
946-MP2797DFP-0002-T
MP2797DFP-0002-T

Mfr.:

Description:
Battery Management 7S to 16S High-Accuracy BatteryMonitor and Protector with Coulomb Counting

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 989

Stock:
989 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,94 € 4,94 €
3,40 € 34,00 €
3,16 € 79,00 €
2,78 € 278,00 €
2,64 € 660,00 €
2,37 € 1.185,00 €
1,97 € 1.970,00 €
1,96 € 4.900,00 €
1,94 € 9.700,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
RoHS:  
Battery Monitors
7 Cell to 16 Cell Pack
4.5 V to 5.5 V
18 V to 75.2 V
TQFP-48
SMD/SMT
MP2796
Tray
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Incorporates Dual ADC Architecture
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99