MP2797DFP-0000-T

Monolithic Power Systems (MPS)
946-MP2797DFP-0000-T
MP2797DFP-0000-T

Mfr.:

Description:
Battery Management 7S to 16S High-Accuracy BatteryMonitor and Protector with Coulomb Counting

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.118

Stock:
1.118 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,87 € 4,87 €
3,40 € 34,00 €
3,16 € 79,00 €
2,78 € 278,00 €
2,64 € 660,00 €
2,37 € 1.185,00 €
2,00 € 2.000,00 €
1,94 € 4.850,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
18 V to 75.2 V
TQFP-48
SMD/SMT
MP2797
Tray
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Incorporates Dual ADC Architecture
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MP2797 Battery Monitors & Protectors

Monolithic Power Systems (MPS) MP2797 Battery Monitors and Protectors are high-accuracy 7-cell to 16-cell battery monitors and protectors with coulomb counting. These devices are designed for multiple-cell series Battery Management Systems (BMS) and provide a complete Analog Front-End (AFE) monitoring and protection solution. These battery monitors and protectors support connections for 7-cell to 16-cell batteries, with an absolute voltage exceeding 80V on particular pins. The MP2797 battery monitors and protectors come with the option to drive external balancing transistors (MOSFET or BJT). These devices are ideal for Energy Storage Systems (ESS), E-bikes, E-scooters, Light Electric Vehicles (LEVs), power and gardening tools, battery backups, and UPS.