MP27942GY-P

Monolithic Power Systems (MPS)
946-MP27942GY-P
MP27942GY-P

Mfr.:

Description:
Digital Isolators 150Mbps, 6-Channel Digital Isolator with 4 Forward Channels and 2 Reverse Channels

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,79 € 895,00 €
1,71 € 1.710,00 €
1,66 € 4.150,00 €
1,64 € 8.200,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Digital Isolators
MP27942
SMD/SMT
SOIC-16
6 Channel
150 Mb/s
5000 Vrms
Capacitive Isolation
5.5 V
2.5 V
12.2 mA
- 40 C
+ 125 C
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Forward Channels: 4 Channel
Pd - Power Dissipation: 2.2 W
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width: 5 ns
Pulse Width Distortion: 1.5 ns
Reverse Channels: 2 Channel
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: Interface ICs
Type: Isolation
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000

FEATURED PRODUCTS
MONOLITHIC POWER SYSTEMS (MPS)