MP2791DFP-0001-T

Monolithic Power Systems (MPS)
946-MP2791DFP-0001-T
MP2791DFP-0001-T

Mfr.:

Description:
Battery Management 7-Cell to 14-Cell, High-Accuracy BatteryMonitor and Protector with Coulomb Counting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.185

Stock:
1.185 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
2,62 € 26,20 €
2,42 € 60,50 €
2,18 € 218,00 €
2,07 € 517,50 €
2,00 € 1.000,00 €
1,96 € 1.960,00 €
1,94 € 4.850,00 €
1,93 € 9.650,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
RoHS:  
Charge Management
18 V to 65.8 V
TQFP-48
SMD/SMT
MP2791
Tray
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: EVKT-MP2791-0000, EVKT-MP2791-0002
Features: Cell Low-/High-Temperature Protection, Cell UVP and OVP, Charge/Discharge OCP and SCP, Die High-Temperature Protection, High-Side N-Channel MOSFET Drivers for Charge and Discharge Control, Incorporates Dual ADC Architecture, Pack UVP and OVP, Passive Cell-Balancing up to 58mA per Cell, Random Cell Connection Tolerant
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99