MP2787DFP-0001-T

Monolithic Power Systems (MPS)
946-MP2787DFP-0001-T
MP2787DFP-0001-T

Mfr.:

Description:
Battery Management 7-Cell to 16-Cell, High-Accuracy Battery Monitor with Coulomb Counting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.182

Stock:
1.182 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,14 € 3,14 €
2,37 € 23,70 €
2,18 € 54,50 €
1,96 € 196,00 €
1,86 € 465,00 €
1,80 € 900,00 €
1,78 € 1.780,00 €
1,74 € 4.350,00 €
1,70 € 8.500,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
4.5 V to 5.5 V
18 V to 75.2 V
TQFP-48
SMD/SMT
MP2787
Tray
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99