MP2787DFP-0000-T

Monolithic Power Systems (MPS)
946-MP2787DFP-0000-T
MP2787DFP-0000-T

Mfr.:

Description:
Battery Management 7-Cell to 16-Cell, High-Accuracy Battery Monitor with Coulomb Counting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.015

Stock:
2.015 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,36 € 3,36 €
2,50 € 25,00 €
2,29 € 57,25 €
2,06 € 206,00 €
1,95 € 487,50 €
1,80 € 4.500,00 €
1,77 € 8.850,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
4.5 V to 5.5 V
18 V to 75.2 V
TQFP-48
SMD/SMT
MP2787
Cut Tape
Brand: Monolithic Power Systems (MPS)
Features: Open Wire Detection
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP2787 Battery Monitors

Monolithic Power Systems (MPS) MP2787 Battery Monitors are designed for multiple-cell series Battery Management Systems (BMS) and can support I2C or SPI communication. These devices are robust battery management devices that provide complete Analog Front-End (AFE) monitoring. This device is available in a TQFP-48 (7mm x 7mm) package.