MP2770GL-0000-P

Monolithic Power Systems (MPS)
946-MP2770GL-0000-P
MP2770GL-0000-P

Mfr.:

Description:
Battery Management I2C-Controlled, 6A, 1-Cell Switching Chargerwith Power Path Management and3.65A Boost Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 377

Stock:
377 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,17 € 2,17 €
1,61 € 16,10 €
1,47 € 36,75 €
1,32 € 132,00 €
1,27 € 317,50 €
Full Reel (Order in multiples of 500)
1,18 € 590,00 €
1,13 € 1.130,00 €
1,10 € 2.750,00 €
1,08 € 5.400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,78 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
3.6 V to 4.45 V
QFN-18
SMD/SMT
MP2770
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Pd - Power Dissipation: 2.4 W
Product Type: Battery Management
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

MP2770 Digital 6A 1-Cell Switching Chargers

Monolithic Power Systems (MPS) MP2770 Digital 6A 1-Cell Switching Chargers are flexible, switch-mode battery management devices with system power path management. In portable applications, the Monolithic Power Systems (MPS) MP2770 chargers are designed for single-cell Li-ion and Li-polymer batteries. The devices feature an integrated IN to SYS pass-through, allowing input voltage (VIN) to power the system even when charging is disabled. When input is present, the MP2770 charges the battery in three phases: pre-charge, constant current fast charge, and constant voltage charge. The devices also prioritize system power needs by managing input current limit (IIN_LIMIT) and VIN regulation.