MP2760GVT-030A-Z

Monolithic Power Systems (MPS)
946-MP2760GVT-030A-Z
MP2760GVT-030A-Z

Mfr.:

Description:
Battery Management I2C-Controlled 1 - 4S Buck-Boost Charger with NVDC Power Path Control. -030A is the factory default for 3-cell applications.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,93 € 9.650,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
6 A
4 V to 22 V
TQFN-30
SMD/SMT
MP2760
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: EV2760-VT-00A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Pd - Power Dissipation: 3.29 W
Product Type: Battery Management
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

MP2760 Battery Management Buck/Boost Charger ICs

Monolithic Power Systems (MPS) MP2760 Battery Management Buck/Boost Charger ICs are designed for battery packs with 1 to 4 cells in series and accept a wide 4V to 22V input voltage (VIN) range to charge the battery. The buck-boost topology allows a battery voltage above or below VIN. The TQFN-30 (4mm x 5mm) packaged MP2760 ICs provide narrow-voltage DC (NVDC) power path management. For safe operation, the devices limit the die temperature o a configurable threshold. Other safety features include input over-voltage protection (OVP), battery OVP, system OVP, thermal shutdown, and a configurable timer to prevent prolonged charging of a dead battery.