MP2724GRH-0000-Z

Monolithic Power Systems (MPS)
946-MP2724GRH-0000-Z
MP2724GRH-0000-Z

Mfr.:

Description:
Battery Management

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.935

Stock:
4.935 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
1,03 € 10,30 €
0,937 € 23,43 €
0,826 € 82,60 €
0,777 € 194,25 €
0,746 € 373,00 €
0,737 € 737,00 €
0,691 € 1.727,50 €
Full Reel (Order in multiples of 5000)
0,674 € 3.370,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
RoHS:  
Battery Management Device
Lithium-ion, Lithium Polymer
4.6 V
2.2 A
3.9 V to 6.3 V
QFN-22
SMD/SMT
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EVKT-MP2724
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3.2 A
Pd - Power Dissipation: 2 W
Product Type: Battery Management
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP2724 I2C Controlled Buck Charger

Monolithic Power Systems (MPS) MP2724 I2C Controlled Buck Charger is a highly integrated, 2.2A switch-mode battery management device for single-cell Li-ion or Li-polymer batteries. The narrow-voltage DC (NVDC) power management structure provides a low-impedance power path that optimizes charging efficiency, reduces battery charging time, and extends battery life during discharging. The MP2724 supports USB Type-C™ sink mode to detect the current capability of a USB Type-C adapter. Its input source type identification algorithm also supports USB Battery Charging Specification 1.2 (BC1.2) and non-standard adapter detection.