MP2710GC-0001-P

Monolithic Power Systems (MPS)
946-MP2710GC-0001-P
MP2710GC-0001-P

Mfr.:

Description:
Battery Management 500mA, 1-Cell, Li-Ion Battery Charger with Power-Path Management, 1mA Termination, <0.5 A Battery Leakage Current, and I2C Interface

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,85 € 1,85 €
1,37 € 13,70 €
1,25 € 31,25 €
1,12 € 112,00 €
1,05 € 262,50 €
Full Reel (Order in multiples of 500)
0,998 € 499,00 €
0,946 € 946,00 €
0,929 € 2.322,50 €
0,903 € 4.515,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,53 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
RoHS:  
Battery Chargers
Lithium-ion
4.95 V
4.35 V to 5.5 V
WLCSP-9
SMD/SMT
MP2710
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 500 mA
Pd - Power Dissipation: 880 mW
Product Type: Battery Management
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP2710 Li-ion/Li-Polymer Battery Chargers

Monolithic Power Systems (MPS) MP2710 Li-ion/Li-Polymer Battery Chargers feature system power-path management (PPM), ideal for space-constrained portable applications. The Monolithic Power Systems (MPS) MP2710 draws input power from either an AC adapter or USB port, allowing simultaneous battery charging and system operation. The charger supports pre-charge, constant current (CC), and constant voltage (CV) regulation, with features like charge termination and auto-recharge. The PPM function ensures uninterrupted system power by automatically selecting input power, battery power, or both.