MP2664GG-0000-P

Monolithic Power Systems (MPS)
946-MP2664GG-0000-P
MP2664GG-0000-P

Mfr.:

Description:
Battery Management 500mA,5V USB,I2C-Controlled Charger with Power Path Management for 1cell in QFN Package.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 752

Stock:
752 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,72 € 1,72 €
1,27 € 12,70 €
1,16 € 29,00 €
1,03 € 103,00 €
0,972 € 243,00 €
Full Reel (Order in multiples of 500)
0,886 € 443,00 €
0,877 € 877,00 €
0,86 € 2.150,00 €
0,839 € 4.195,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.65 V
1 uA
4.35 V to 5.5 V
QFN-10
SMD/SMT
MP2664
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Development Kit: EVKT-MP2664
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Pd - Power Dissipation: 1.25 W
Product Type: Battery Management
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.