MP2651GVT-040A-P

Monolithic Power Systems (MPS)
946-MP2651GVT040AP
MP2651GVT-040A-P

Mfr.:

Description:
Battery Management I2C-Controlled 1-4S Buck-Boost Charger with Rervsre Source Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
3,47 € 34,70 €
3,24 € 81,00 €
2,85 € 285,00 €
2,70 € 675,00 €
Full Reel (Order in multiples of 500)
2,09 € 1.045,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
RoHS:  
Charge Management
Multiple Cell
18.68 V
6 A
4 V to 22 V
TQFN-30
SMD/SMT
MP2651
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: EVKT-MP2650
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 6 A
Pd - Power Dissipation: 3.29 W
Product Type: Battery Management
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0