MP2651GVT-030A-Z

Monolithic Power Systems (MPS)
946-MP2651GVT-030A-Z
MP2651GVT-030A-Z

Mfr.:

Description:
Battery Management I2C-Controlled 1-4S Buck-Boost Charger with Rervsre Source Mode-030A is the factory default for 3-cell applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,85 € 9.250,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
6 A
4 V to 22 V
TQFN-30
SMD/SMT
MP2651
Reel
Brand: Monolithic Power Systems (MPS)
Development Kit: EV2651-VT-00A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Pd - Power Dissipation: 3.29 W
Product Type: Battery Management
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP2651 Buck-Boost Charger ICs

Monolithic Power Systems (MPS) MP2651 Buck-Boost Charger ICs are built for battery packs with one to four cells in series. The MP2651 offers a wide 4V to 22V input voltage (VIN) range to charge the battery. The device's buck-boost topology authorizes the battery voltage above or below VIN.