MP26085DJ-LF-Z

Monolithic Power Systems (MPS)
946-MP26085DJLFZ
MP26085DJ-LF-Z

Mfr.:

Description:
Power Management Specialised - PMIC CC/CV Controller W/ 1.223V Reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.851

Stock:
2.851 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,54 € 5,40 €
0,486 € 12,15 €
0,427 € 42,70 €
0,399 € 99,75 €
0,382 € 191,00 €
0,368 € 368,00 €
Full Reel (Order in multiples of 3000)
0,35 € 1.050,00 €
0,338 € 2.028,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Specialised - PMIC
RoHS:  
MP26085
Controller
SMD/SMT
TSOT-23-8
15 mA
20 V
7 V
- 40 C
+ 85 C
200 uA
Reel
Cut Tape
Application: Battery Charger
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage Range: 7 V to 20 V
Operating Supply Current: 200 uA
Operating Supply Voltage: 7 V to 20 V
Pd - Power Dissipation: 450 mW
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99