MP26060EQ-LF-Z

Monolithic Power Systems (MPS)
946-MP26060EQLFZ
MP26060EQ-LF-Z

Mfr.:

Description:
Battery Management 1A Lnear Li-Ion Chrg w/4.15V Bat-Full V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,475 € 2.375,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
4.15 V
3.5 V to 6.5 V
QFN-10
SMD/SMT
MP26060
Reel
Brand: Monolithic Power Systems (MPS)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Pd - Power Dissipation: 2.5 W
Product Type: Battery Management
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.