MP2605DQ-LF-Z

Monolithic Power Systems (MPS)
946-MP2605DQLFZ
MP2605DQ-LF-Z

Mfr.:

Description:
Battery Management 28V 1A Linear 1-Cell Li-Ion Chrg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.148

Stock:
4.148 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,52 € 1,52 €
1,12 € 11,20 €
1,02 € 25,50 €
0,912 € 91,20 €
0,851 € 212,75 €
0,82 € 410,00 €
0,816 € 816,00 €
0,766 € 1.915,00 €
Full Reel (Order in multiples of 5000)
0,748 € 3.740,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,87 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2605DQ-LF-P
Monolithic Power Systems (MPS)
Battery Management 28V 1A Linear 1-Cell Li-Ion Chrg

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V
3.5 V to 6.5 V
QFN-10
SMD/SMT
MP2605
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 200 uA
Pd - Power Dissipation: 2.5 W
Product Type: Battery Management
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.