MP2602DQ-LF-Z

Monolithic Power Systems (MPS)
946-MP2602DQLFZ
MP2602DQ-LF-Z

Mfr.:

Description:
Battery Management 28V 1A Linear 1-Cell Li-Ion Chrg w/Trkle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.323

Stock:
3.323 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,49 € 14,90 €
1,36 € 34,00 €
1,21 € 121,00 €
1,14 € 285,00 €
1,11 € 555,00 €
1,08 € 1.080,00 €
1,04 € 2.600,00 €
Full Reel (Order in multiples of 5000)
0,972 € 4.860,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,38 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2602DQ-LF-P
Monolithic Power Systems (MPS)
Battery Management 28V 1A Linear 1-Cell Li-Ion Chrg w/Trkle

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
4.2 V
1 A
3.5 V to 5.5 V
QFN-10
SMD/SMT
MP2602
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 500 uA
Product Type: Battery Management
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99