MP2491CGQB-Z

Monolithic Power Systems (MPS)
946-MP2491CGQB-Z
MP2491CGQB-Z

Mfr.:

Description:
Switching Voltage Regulators 6A, 32V Step-Down Co nverter With Progra

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.310
Expected 11/20/2026
10.000
Expected 1/5/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,55 € 2,55 €
1,94 € 19,40 €
1,76 € 44,00 €
1,62 € 162,00 €
1,53 € 382,50 €
1,50 € 750,00 €
1,46 € 1.460,00 €
1,44 € 3.600,00 €
Full Reel (Order in multiples of 5000)
1,37 € 6.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,80 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2491CGQB-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 6A, 32V Step-Down Converter With Programmable Current Limit And Output Voltage Scaling Control

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-13
Buck
500 mV to 30 V
6 A
1 Output
450 uA
490 kHz
- 40 C
+ 125 C
MP2491C
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4 V to 32 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: DC/DC Converter
Unit Weight: 228,880 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.