MP2482DN-LF-Z

Monolithic Power Systems (MPS)
946-MP2482DNLFZ
MP2482DN-LF-Z

Mfr.:

Description:
Switching Voltage Regulators 6A 30V 420kHz Nonsync Step-Down

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,81 € 4.525,00 €
1,80 € 9.000,00 €

Possible Replacement

Monolithic Power Systems (MPS) MP8765GQ-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 24V,6A 500KHz Sync Step-Down Converter

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-EP-8
Buck
Adjustable
5 A
1 Output
900 uA
420 kHz
- 40 C
+ 85 C
MP2482
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4.5 V to 30 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.