MP2467DN-LF-P

Monolithic Power Systems (MPS)
946-MP2467DN-LF-P
MP2467DN-LF-P

Mfr.:

Description:
Switching Voltage Regulators 2.5A, 36V, 0.5MHz Nonsync Step-Down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 691

Stock:
691 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,24 € 4,24 €
2,80 € 28,00 €
2,55 € 63,75 €
2,18 € 218,00 €
2,06 € 515,00 €
Full Reel (Order in multiples of 500)
1,57 € 785,00 €
1,53 € 3.825,00 €
1,52 € 7.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,53 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
SOIC-EP-8
Buck
800 mV to 30 V
2.5 A
1 Output
6 V
36 V
100 uA
500 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: EV2467DN-00A
Input Voltage: 6 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Type: DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99