MP2457GJ-Z

Monolithic Power Systems (MPS)
946-MP2457GJ-Z
MP2457GJ-Z

Mfr.:

Description:
Switching Voltage Regulators 36V, 0.6A, 2MHz, Synchronous,Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 282

Stock:
282
Can Dispatch Immediately
On Order:
3.000
Expected 10/6/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,37 € 2,37 €
1,77 € 17,70 €
1,63 € 40,75 €
1,49 € 149,00 €
1,40 € 350,00 €
1,35 € 675,00 €
1,32 € 1.320,00 €
Full Reel (Order in multiples of 3000)
1,23 € 3.690,00 €
1,21 € 7.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
TSOT-23-6
Buck
600 mA
1 Output
36 V
2 MHz
MP2457
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Regulator
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.