MP2420GF-P

Monolithic Power Systems (MPS)
946-MP2420GF-P
MP2420GF-P

Mfr.:

Description:
Switching Voltage Regulators 75V,0.3A Synchronous Step-Down Converter with watchdag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,71 € 855,00 €
1,63 € 1.630,00 €
1,58 € 3.950,00 €
1,56 € 7.800,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
TSSOP-EP-16
Buck
1 V to 67.5 V
300 mA
1 Output
4.5 V
75 V
20 uA
- 40 C
+ 125 C
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4.5 V to 75 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Converter with Watchdog
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.