MP2344GJ-P

Monolithic Power Systems (MPS)
946-MP2344GJ-P
MP2344GJ-P

Mfr.:

Description:
Switching Voltage Regulators 26V, 2A, 600kHz, Low EMI, High-Efficiency, Synchronous, Step-down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,62 € 16,20 €
1,47 € 36,75 €
1,32 € 132,00 €
1,25 € 312,50 €
Full Reel (Order in multiples of 500)
1,22 € 610,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,85 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2344GJ-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 26V, 2A, 600kHz, Low EMI, High-Efficiency, Synchronous, Step-down Converter

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-6
Buck
3.3 V to 24 V
2 A
1 Output
7.5 V
26 V
600 kHz
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 7.5 V to 26 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 7.5 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.