MP2317GJ-Z

Monolithic Power Systems (MPS)
946-MP2317GJ-Z
MP2317GJ-Z

Mfr.:

Description:
Switching Voltage Regulators 26V 1A HE Sync Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,26 € 12,60 €
1,14 € 28,50 €
1,02 € 102,00 €
0,963 € 240,75 €
0,929 € 464,50 €
0,903 € 903,00 €
Full Reel (Order in multiples of 3000)
0,856 € 2.568,00 €
0,838 € 5.028,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,06 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2317GJ-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 26V 1A HE Sync Step-Down Converter

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-6
Buck
3.3 V to 23.4 V
1 A
1 Output
7.5 V
26 V
150 uA
600 kHz
- 40 C
+ 125 C
MP2317
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 7.5 V to 26 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.