MP2307DN-LF-P

Monolithic Power Systems (MPS)
946-MP2307DN-LF-P
MP2307DN-LF-P

Mfr.:

Description:
Switching Voltage Regulators NRFND: For New Designs, Recommend MP2393

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,53 € 3,53 €
2,67 € 26,70 €
2,45 € 61,25 €
2,21 € 221,00 €
2,10 € 525,00 €
Full Reel (Order in multiples of 500)
2,01 € 1.005,00 €
1,91 € 1.910,00 €
1,87 € 4.675,00 €
1,86 € 9.300,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
SOIC-EP-8
Buck
925 mV to 20 V
3 A
1 Output
340 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EV2307DN-00A
Input Voltage: 4.75 V to 23 V
Moisture Sensitive: Yes
Operating Supply Current: 1.3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.75 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.