MP2305DS-LF-Z

Monolithic Power Systems (MPS)
946-MP2305DSLFZ
MP2305DS-LF-Z

Mfr.:

Description:
Switching Voltage Regulators 2A/23VSyncRectified Step-down Converter

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,01 € 4,01 €
2,65 € 26,50 €
2,42 € 60,50 €
2,06 € 206,00 €
1,95 € 487,50 €
1,75 € 875,00 €
1,49 € 1.490,00 €
Full Reel (Order in multiples of 2500)
1,42 € 3.550,00 €
1,38 € 6.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Monolithic Power Systems (MPS) MP2314SGJ-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 2A 24V Hi Effc.Sync Step Down Converter

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
923 mV to 20 V
2 A
1 Output
4.75 V
23 V
340 kHz
- 40 C
+ 85 C
MP2305
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage: 4.75 V to 23 V
Moisture Sensitive: Yes
Operating Supply Current: 1.3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99