MP2196GTL-Z

Monolithic Power Systems (MPS)
946-MP2196GTL-Z
MP2196GTL-Z

Mfr.:

Description:
Switching Voltage Regulators 5.5V, 6A, Synchronous Step-Down Converter with a Low 4.5A IQ in a SOT583 Package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,685 € 3.425,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
SOT-583-8
Buck
400 mV
6 A
1 Output
2.4 V
5.5 V
4.5 uA
1.25 MHz
- 40 C
+ 125 C
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Input Voltage: 2.4 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0