MP2188GQA-P

Monolithic Power Systems (MPS)
946-MP2188GQA-P
MP2188GQA-P

Mfr.:

Description:
Switching Voltage Regulators Dual 3A, 5.5V, 1.2MHz, COT Synchronous Step-Down Switchers With Auto Output Discharge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 5/11/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,98 € 2,98 €
2,24 € 22,40 €
2,06 € 51,50 €
1,86 € 186,00 €
1,76 € 440,00 €
Full Reel (Order in multiples of 500)
1,69 € 845,00 €
1,63 € 1.630,00 €
1,58 € 3.950,00 €
1,57 € 7.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Buck
800 mV to 5.5 V
3 A
2 Output
2.5 V
5.5 V
80 uA
1.2 MHz
- 40 C
+ 125 C
MP2188
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 2.5 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Switcher
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

MP2188 Step-Down Switchers

MPS MP2188 Synchronous Step-Down Switchers are 1.2MHz monolithic switch-mode dual converters with internal power MOSFETs. These Switchers provide up to 3A of output current from 2.5V to 5.5V input voltage. These MP2188 switchers come in a 2.2mm x 2.6mm QFN16 package and provide 1.1V and 1.8V fixed output voltages. These step-down switchers provide a low supply current (Quiescent) of 80µA (IQ). The constant-on-time control provides fast transient response and easy loop stabilization. The fault condition protections include cycle-by-cycle current limiting and thermal shutdown. Other features are 100% duty cycle in the dropout, auto discharge at power-off, and stability with low-ESR output ceramic capacitors. Applications include Solid State Drives (SSD), low voltage input/output system power, handheld/battery-powered systems, and wireless cards.