MP2159AGJ-Z

Monolithic Power Systems (MPS)
946-MP2159AGJ-Z
MP2159AGJ-Z

Mfr.:

Description:
Switching Voltage Regulators 1A 6VLOW-IQ COT SYNC STEP-DOWN CONVERTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.334

Stock:
1.334
Can Dispatch Immediately
On Order:
3.000
Expected 12/18/2026
6.000
Expected 2/8/2027
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,912 € 9,12 €
0,829 € 20,73 €
0,733 € 73,30 €
0,686 € 171,50 €
0,659 € 329,50 €
0,645 € 645,00 €
Full Reel (Order in multiples of 3000)
0,597 € 1.791,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,29 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2159AGJ-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 1A 6VLOW-IQ COT SYNC STEP-DOWN CONVERTER

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-8
Buck
600 mV to 6 V
1 A
1 Output
17 uA
1.5 MHz
- 40 C
+ 125 C
MP2159A
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 2.5 V to 6 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Switcher
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99