MP2155GQ-Z

Monolithic Power Systems (MPS)
946-MP2155GQ-Z
MP2155GQ-Z

Mfr.:

Description:
Switching Voltage Regulators High Eff Sngl Indctr buck-boost

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120
Can Dispatch Immediately
On Order:
5.000
Expected 5/27/2027
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,00 € 2,00 €
1,49 € 14,90 €
1,36 € 34,00 €
1,21 € 121,00 €
1,14 € 285,00 €
1,11 € 555,00 €
Full Reel (Order in multiples of 5000)
1,01 € 5.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,31 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2155GQ-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators High Eff Sngl Indctr buck-boost

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-10
Boost, Buck
1.5 V to 5 V, 3.3 V
1 A
1 Output
2 V
5.5 V
80 uA
1 MHz
- 40 C
+ 125 C
MP2155
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Type: DC/DC Converter
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP2155 Single Inductor Buck-Boost Converters

Monolithic Power Systems MP2155 High Efficiency Single Inductor Buck-Boost Converters with 2.2A Switches are highly efficient, low quiescent current buck-boost converters designed to operate from an input voltage above, below, and equal to the output voltage. MP2155 offers an input voltage from 2V to 5.5V to achieve an adjustable output voltage (1.5V to 5V). With an input from 2.7V to 5.5V, MP2155 can supply a maximum 1A current to load at 3.3V output voltage.