MP2153DGQFU-Z

Monolithic Power Systems (MPS)
946-MP2153DGQFU-Z
MP2153DGQFU-Z

Mfr.:

Description:
Switching Voltage Regulators 3A, 2.5V-5.5V SynchronousStep-Down Converter with 25 A IQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,478 € 2.390,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
UTQFN-6
Buck
1.2 V to 3.3 V
3 A
1 Output
2.5 V
5.5 V
25 uA
1.1 MHz
- 40 C
+ 125 C
MP2152DG
Reel
Brand: Monolithic Power Systems (MPS)
Development Kit: EV2153-TF-00A
Input Voltage: 3.6 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Sync Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.