MP2152GTF-12-P

Monolithic Power Systems (MPS)
946-MP2152GTF-12-P
MP2152GTF-12-P

Mfr.:

Description:
Switching Voltage Regulators 2A,2.5-5.5V,1.2V Vout,1.1MHz,Synchronous Buck with 25 A Iq, PG and Output Discharge in SOT563

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,822 € 8,22 €
0,744 € 18,60 €
0,658 € 65,80 €
0,617 € 154,25 €
Full Reel (Order in multiples of 500)
0,591 € 295,50 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-563-6
Buck
1.2 V
2 A
1 Output
25 uA
1.1 MHz
MP2152
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage: 2.5 V to 5.5 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99