MP2152GQFU-25-Z

Monolithic Power Systems (MPS)
946-MP2152GQFU-25-Z
MP2152GQFU-25-Z

Mfr.:

Description:
Switching Voltage Regulators 5.5V,2A,Sync Step-Down Converter with 25 A IQ and Output Discharge in QFN and SOT563 Packages

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,408 € 2.040,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,19 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2152GQFU-25-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 5.5V,2A,Sync Step-Do wn Converter with 2

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
UTQFN-6
Buck
2.5 V
2 A
1 Output
25 uA
1.1 MHz
- 40 C
+ 125 C
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.5 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Monolithic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP2152 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP2152 Synchronous Step-Down Converters offer 2A of continuous output current from a 2.5V to 5.5V input voltage with excellent load and line regulation. The output voltage of the MP2152 can be regulated as low as 0.6V. The constant-on-time (COT) control scheme provides fast transient responses and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown.