MP2152DGQFU-P

Monolithic Power Systems (MPS)
946-MP2152DGQFU-P
MP2152DGQFU-P

Mfr.:

Description:
Switching Voltage Regulators 2A, 2.5V-5.5V SynchronousStep-Down Converter with 25 A IQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
0,86 € 8,60 €
0,778 € 19,45 €
0,688 € 68,80 €
0,644 € 161,00 €
Full Reel (Order in multiples of 500)
0,617 € 308,50 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
UTQFN-6
Buck
1.2 V to 3.3 V
2 A
1 Output
2.5 V
5.5 V
25 uA
1.1 MHz
- 40 C
+ 125 C
MP2152
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EV2152-TF-00A
Input Voltage: 3.6 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Sync Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99