MP2148GQD-33-Z

Monolithic Power Systems (MPS)
946-MP2148GQD-33-Z
MP2148GQD-33-Z

Mfr.:

Description:
Switching Voltage Regulators 1A Sync Step Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
1,04 € 10,40 €
0,946 € 23,65 €
0,836 € 83,60 €
0,786 € 196,50 €
0,756 € 378,00 €
0,751 € 751,00 €
Full Reel (Order in multiples of 5000)
0,697 € 3.485,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,74 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2148GQD-33-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 1A Sync Step Down Converter

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-6
Buck
3.3 V
1 A
1 Output
2.3 V
5.5 V
11 uA
2.2 MHz
- 40 C
+ 125 C
MP2148
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.3 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP2148 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP2148 Step-Down Converters are monolithic step-down switch-mode converters that feature built-in internal power MOSFETs. These devices offer 1A of continuous current output from a 2.3V to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6V. The constant-on-time control scheme delivers a fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown. MPS MP2148 Step-Down Converters are available in a QFN-6 package and require only a few external components. This series is ideal for wireless/networking cards, portable and mobile devices, battery-powered devices, and low voltage I/O system power.