MP2147GD-Z

Monolithic Power Systems (MPS)
946-MP2147GD-Z
MP2147GD-Z

Mfr.:

Description:
Switching Voltage Regulators 5.5V, 4A, 1.2Mhz Step-Down Switcher

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.298

Stock:
5.298 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,73 € 3,73 €
2,84 € 28,40 €
2,61 € 65,25 €
2,37 € 237,00 €
2,24 € 560,00 €
2,18 € 1.090,00 €
2,12 € 2.120,00 €
2,05 € 5.125,00 €
Full Reel (Order in multiples of 5000)
2,00 € 10.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,02 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2147GD-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 5.5V, 4A, 1.2Mhz Step-Down Switcher

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-12
Buck
600 mV to 5.5 V
4 A
1 Output
2.8 V
5.5 V
40 uA
1.2 MHz
- 40 C
+ 85 C
MP2147
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 2.8 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Switcher
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

MP2147 Step-Down Converters

Monolithic Power Systems (MPS) MP2147 Step-Down Converters achieve up to 4A continuous output current from a 2.8 to 5.5V input voltage with excellent load and line regulation. Designers can regulate the output voltage as low as 0.6V. The constant-on-time control (COT) delivers a fast transient response and eases loop stabilization. Fault condition protections include cycle-by-cycle current limiting and thermal shutdown. MPS MP2147 Step-Down Converters are available in a 2mm x 3mm QFN package and require only a minimal number of readily available external components. The MP2147 series is well-suited for a wide range of applications, including storage (SSD, HDD), portable instruments, and battery-powered devices.