MP2143HGD-P

Monolithic Power Systems (MPS)
946-MP2143HGD-P
MP2143HGD-P

Mfr.:

Description:
Voltage Regulators - Switching Regulators 3A,5.5V,2.0MHz,Synch ronous Step Down Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,24 € 3,24 €
3,03 € 30,30 €
2,97 € 74,25 €
2,67 € 267,00 €
2,54 € 635,00 €
Full Reel (Order in multiples of 500)
1,21 € 605,00 €
1,15 € 1.150,00 €
1,10 € 2.750,00 €
1,09 € 5.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
QFN-10
Buck
600 mV to 5 V
3 A
1 Output
2.5 V
5.5 V
2 MHz
- 40 C
+ 125 C
MP2143H
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 2.5 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Synchronous Step-Down Switcher
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

MPS2143 Synchronous Step Down Switchers

Monolithic Power Systems (MPS) MPS2143 Synchronous Step Down Switchers are monolithic step-down switch-mode converters with internal power MOSFETs. The MPS2143 series can deliver up to 3A of continuous current from a 2.5 to 5.5V input, all with excellent load and line regulation. The output voltage can be regulated as low as 0.6V. Constant-on-time control provides a fast transient response and eases loop stabilization. Fault condition protections include cycle-by-cycle current limiting and thermal shutdown. MPS MPS2143 Synchronous Step Down Switchers are available in a small TSOT23-8 package, and only a minimal number of standard components are needed.